Slkor BTA16-800B
| Manufacturer | SlkorAsian Brands |
| MPN | BTA16-800B |
| LCSC Part # | C253901 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 800V 16A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Slkor | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IT(RMS): 16A
- VGT: 1.5V
- VDRM VRRM: 600V and 800V
Applications
AI Translation
- Washing machine
- vacuums
- massager
- solid state relay
- AC Motor speed regulation
In-Stock: 3,787
3,787 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5292 | $ 0.53 |
| 10+ | $ 0.4169 | $ 4.17 |
| 50+ | $ 0.3631 | $ 18.16 |
| 100+ | $ 0.3013 | $ 30.13 |
| 500+ | $ 0.2752 | $ 137.60 |
| 1,000+ | $ 0.2589 | $ 258.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Slkor | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IT(RMS): 16A
- VGT: 1.5V
- VDRM VRRM: 600V and 800V
Applications
AI Translation
- Washing machine
- vacuums
- massager
- solid state relay
- AC Motor speed regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



