KDS 1N326000AB0AR
| Manufacturer | |
| MPN | 1N326000AB0AR |
| LCSC Part # | C253742 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 19pF ±7ppm SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KDS | |
| Packaging | SMD3225-4P | |
| Operating Temperature | - | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±7ppm | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3908 | $ 0.39 |
| 10+ | $ 0.3063 | $ 3.06 |
| 30+ | $ 0.2701 | $ 8.10 |
| 100+ | $ 0.2264 | $ 22.64 |
| 500+ | $ 0.2052 | $ 102.60 |
| 1,000+ | $ 0.1932 | $ 193.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



