KDS 1ZNY12000AB0C
| Manufacturer | |
| Mfr. Part # | 1ZNY12000AB0C |
| LCSC Part # | C253730 |
| Package | SMD3225-4P |
| Customer # | |
| Description | 12pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KDS | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4037 | $ 0.40 |
10+ | $ 0.3147 | $ 3.15 |
30+ | $ 0.2763 | $ 8.29 |
100+ | $ 0.2287 | $ 22.87 |
500+ | $ 0.2072 | $ 103.60 |
1,000+ | $ 0.195 | $ 195.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$