KDS 1TJG090DP1A0005
| Manufacturer | |
| Mfr. Part # | 1TJG090DP1A0005 |
| LCSC Part # | C253726 |
| Package | SMD2012-2P |
| Customer # | |
| Description | 9pF ±20ppm SMD2012-2P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KDS | |
| Package | SMD2012-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5268 | $ 0.53 |
10+ | $ 0.4125 | $ 4.13 |
30+ | $ 0.3646 | $ 10.94 |
100+ | $ 0.3028 | $ 30.28 |
500+ | $ 0.2765 | $ 138.25 |
1,000+ | $ 0.2595 | $ 259.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$