KDS 1XTV20950PAA
| Manufacturer | |
| Mfr. Part # | 1XTV20950PAA |
| LCSC Part # | C253716 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | VC-TCXO 20.950MHz |
| Description | 20.95MHz SMD3225-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
130 
130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3152 | $ 1.32 |
10+ | $ 1.0994 | $ 10.99 |
30+ | $ 0.9813 | $ 29.44 |
100+ | $ 0.8474 | $ 84.74 |
500+ | $ 0.7876 | $ 393.80 |
1,000+ | $ 0.7608 | $ 760.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$