LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WeEn BTA416Y-600C,127 product image
  • BTA416Y-600C,127 thumbnail 1
  • BTA416Y-600C,127 thumbnail 2
  • BTA416Y-600C,127 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WeEn BTA416Y-600C,127RoHS

Manufacturer
MPN
BTA416Y-600C,127
LCSC Part #
C253552
Packaging
TO-220AB
Customer #
Key Attributes
TRIAC 600V 16A TO-220AB
Datasheetpdf iconWeEn BTA416Y-600C,127
In-Stock: 593
593 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6778$ 1.68
10+$ 1.3262$ 13.26
50+$ 1.1496$ 57.48
100+$ 0.9746$ 97.46
500+$ 0.8702$ 435.10
1,000+$ 0.8157$ 815.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerWeEn
PackagingTO-220AB
Holding Current (Ih)35mA
Operating Temperature-
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)176A
SCR Type-
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Planar passivated high commutation three quadrant triac in a SOT78D (TO-220AB) internally insulated plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This "series C" triac will commutate the full RMS current at the maximum rated junction temperature without the aid of a snubber. This device has high Tj operating capability and an internally isolated mounting base.

Features

AI Translation
  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High surge capability
  • High Tj(max)
  • Isolated mounting base with 2500 V (RMS) isolation
  • Less sensitive gate for high noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only

Applications

AI Translation
  • Electronic thermostats (heating and cooling)
  • High power motor controls
  • Rectifier-fed DC inductive loads e.g. DC motors and solenoids