ROHM RR264MM-400TFTR
| Manufacturer | |
| Mfr. Part # | RR264MM-400TFTR |
| LCSC Part # | C253525 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE STANDARD 400V 700mA SOD-123FL |
| Description | Diode Independent 400V 700mA Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ROHM | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,545
3,545
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0882 | $ 0.44 |
50+ | $ 0.0687 | $ 3.44 |
150+ | $ 0.059 | $ 8.85 |
500+ | $ 0.0517 | $ 25.85 |
3,000+ | $ 0.0459 | $ 137.70 |
6,000+ | $ 0.043 | $ 258.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$