ROHM RB521SM-30T2R
| Manufacturer | |
| MPN | RB521SM-30T2R |
| LCSC Part # | C253515 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-523 |
| Description | Diode 30V 200mA Surface Mount SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
35,940
35,940
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.026 | $ 0.52 |
200+ | $ 0.0209 | $ 4.18 |
600+ | $ 0.0181 | $ 10.86 |
2,000+ | $ 0.0164 | $ 32.80 |
8,000+ | $ 0.0133 | $ 106.40 |
16,000+ | $ 0.0125 | $ 200.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$