HenryTech H3-TP-103-PIN
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | H3-TP-103-PIN |
| LCSC Part # | C25346912 |
| Package | SMD-6P,9x9mm |
| Customer # | |
| Key Attributes | RF Balun Transformer 0.5 - 1000MHz 50Ω 1:4 Balun |
| Description | 5° 500kHz~1GHz 1:4 1.4dB SMD-6P,9x9mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Package | SMD-6P,9x9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 104.0038 $ 93.6035 | $ 93.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$