LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 1206W4F100LT5E product image
  • 1206W4F100LT5E thumbnail 1
  • 1206W4F100LT5E thumbnail 2
  • 1206W4F100LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F100LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F100LT5E
LCSC Part #
C25334
Packaging
1206
Customer #
Key Attributes
RES 100mΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F100LT5E
In-Stock: 87,750
87,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0064$ 0.32
500+$ 0.0053$ 2.65
1,500+$ 0.0048$ 7.20
5,000+$ 0.0039$ 19.50
25,000+$ 0.0036$ 90.00
50,000+$ 0.0034$ 170.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance100mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece