ROHM BU52025G-TR
| Manufacturer | |
| MPN | BU52025G-TR |
| LCSC Part # | C253186 |
| Packaging | SSOP-5-1.6mm |
| Customer # | |
| Key Attributes | Omnipolar Detection Hall |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5-1.6mm | |
| BHYS | 8Gs | |
| Operation Points | 3.7mT | |
| Supply Current | 8uA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1mA | |
| Voltage - Supply | 2.4V~3.6V | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The omnipolar Hall ICs are magnetic switches that can operate both S- and N- pole, upon which the output goes from Hi to Low. In addition to regular single- output Hall ICs, a lineup of dual- output units with a reverse output terminal (active High) is offered.
Features
AI Translation
- Omnipolar detection
- Micro power operation (small current using intermittent operation method)(BD7411G is excluded.)
- Ultra-compact and thin wafer level CSP4 package (BU52054GWZ, BU52055GWZ)
- Ultra-compact wafer level CSP4 package (BU52015GUL, BU52001GUL)
- Ultra-Small outline package SSON004X1216 (BU52061NVX, BU52053NVX, BU52056NVX)
- Ultra-Small outline package HVSOF5 (BU52011HFV, BU52021HFV)
- Small outline package (BU52025G, BD7411G)
- Line up of supply voltage. For 1.8V Power supply voltage (BU52054GWZ, BU52055GWZ, BU52015GUL, BU52061NVX, BU52053NVX, BU52056NVX, BU52011HFV) For 3.0V Power supply voltage (BU52001GUL) For 3.3V Power supply voltage (BU52021HFV, BU52025G) For 5.0V Power supply voltage (BD7411G)
- Dual output type (BU52015GUL)
- High ESD resistance 8kV (HBM) (6kV for BU52056NVX)
Applications
AI Translation
- Mobile phones
- notebook computers
- digital video camera
- digital still camera
- white goods etc.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2901 | $ 0.29 |
| 10+ | $ 0.2512 | $ 2.51 |
| 30+ | $ 0.235 | $ 7.05 |
| 100+ | $ 0.214 | $ 21.40 |
| 500+ | $ 0.2042 | $ 102.10 |
| 1,000+ | $ 0.1994 | $ 199.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
