ROHM BU4231G-TR
| Manufacturer | |
| Mfr. Part # | BU4231G-TR |
| LCSC Part # | C253184 |
| Package | SSOP-5-1.6mm |
| Customer # | |
| Key Attributes | Voltage Detector IC Series |
| Description | -40℃~+125℃@(Tj) Active Low 1 SSOP-5-1.6mm Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Package | SSOP-5-1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,647 
1,647
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1743 | $ 0.17 |
10+ | $ 0.1412 | $ 1.41 |
30+ | $ 0.127 | $ 3.81 |
100+ | $ 0.1094 | $ 10.94 |
500+ | $ 0.1015 | $ 50.75 |
1,000+ | $ 0.0968 | $ 96.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$