ROHM BD9870FPS-E2
| Manufacturer | |
| Mfr. Part # | BD9870FPS-E2 |
| LCSC Part # | C253182 |
| Package | TO-252S-5 |
| Customer # | |
| Key Attributes | 8.0V to 35V, 1.5A 1ch Buck Converter |
| Description | 900kHz Buck Adjustable 1V~6V 1.5A TO-252S-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Package | TO-252S-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
916 
916
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6731 | $ 0.67 |
10+ | $ 0.6101 | $ 6.10 |
30+ | $ 0.5785 | $ 17.36 |
100+ | $ 0.5486 | $ 54.86 |
500+ | $ 0.5297 | $ 264.85 |
1,000+ | $ 0.5202 | $ 520.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$