LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 0805W8J0510T5E product image
  • 0805W8J0510T5E thumbnail 1
  • 0805W8J0510T5E thumbnail 2
  • 0805W8J0510T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8J0510T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8J0510T5E
LCSC Part #
C25318
Packaging
0805
Customer #
Key Attributes
RES 51Ω ±5% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8J0510T5E
In-Stock: 21,900
21,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0036$ 0.36
1,000+$ 0.0031$ 3.10
5,000+$ 0.0028$ 14.00
10,000+$ 0.0024$ 24.00
50,000+$ 0.0023$ 115.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance51Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece