LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity ANT-868-CW-RH-SMA product image
  • ANT-868-CW-RH-SMA thumbnail 1
  • ANT-868-CW-RH-SMA thumbnail 2
  • ANT-868-CW-RH-SMA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity ANT-868-CW-RH-SMARoHS

Manufacturer
MPN
ANT-868-CW-RH-SMA
LCSC Part #
C25298190
Packaging
-
Customer #
Key Attributes
Rubber Ducky Antenna 8MHz 868MHz RF Antennas RoHS
Datasheetpdf iconTE Connectivity ANT-868-CW-RH-SMA
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 29.3223$ 29.32
10+$ 28.5861$ 285.86
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerTE Connectivity
Packaging-
Antenna TypeRubber Ducky Antenna
Connector TypeSMA
Bandwidth8MHz
Operating Temperature-40℃~+90℃
Length46.5mm
Frequency(Center/Band)868MHz
Diameter (φD)8mm
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece