LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS MA272840FR100FZ product image
  • MA272840FR100FZ thumbnail 1
  • MA272840FR100FZ thumbnail 2
  • MA272840FR100FZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS MA272840FR100FZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
MA272840FR100FZ
LCSC Part #
C252904
Packaging
2728
Customer #
Key Attributes
RES 100mΩ ±1% 4W 2728
Datasheetpdf iconEVER OHMS MA272840FR100FZ
In-Stock: 2,001
2,001 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4593$ 0.46
10+$ 0.3668$ 3.67
30+$ 0.3278$ 9.83
100+$ 0.2775$ 27.75
500+$ 0.2564$ 128.20
1,000+$ 0.2434$ 243.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2728
Power(Watts)4W
Resistance100mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece