EVER OHMS MA272840FR020FZ
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | MA272840FR020FZ |
| LCSC Part # | C252695 |
| Package | 2728 |
| Customer # | |
| Key Attributes | RES 20mΩ ±1% 4W 2728 |
| Description | 20mΩ ±1% 4W Current Sense Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 2728 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3968 | $ 0.40 |
10+ | $ 0.3184 | $ 3.18 |
30+ | $ 0.2837 | $ 8.51 |
100+ | $ 0.2414 | $ 24.14 |
500+ | $ 0.2218 | $ 110.90 |
1,000+ | $ 0.2098 | $ 209.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$