LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
SJK 2N25000G33YC product image
  • 2N25000G33YC thumbnail 1
  • 2N25000G33YC thumbnail 2
  • 2N25000G33YC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SJK 2N25000G33YCRoHS

Manufacturer
SJKAsian Brands
MPN
2N25000G33YC
LCSC Part #
C252327
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 25MHz SMD
Datasheetpdf iconSJK 2N25000G33YC
In-Stock: 2,930
2,930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7213$ 0.5410$ 0.54
10+$ 0.5732$ 0.4299$ 4.30
30+$ 0.4999$ 0.3750$ 11.25
100+$ 0.4266$ 0.3200$ 32.00
500+$ 0.3827$ 0.2871$ 143.55
1,000+$ 0.3599$ 0.2700$ 270.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSJK
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Frequency25MHz
Current - Supply5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece