EMTEK CMF2012H2-900-2P-T
| Manufacturer |
EMTEK
Asian Brands |
| Mfr. Part # | CMF2012H2-900-2P-T |
| LCSC Part # | C252137 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 300mA 2LN 130Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount 2x1.2x1.2mm 130Ω@100MHz 300mA DCR 250mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
21 
21
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1356 | $ 0.14 |
10+ | $ 0.1081 | $ 1.08 |
30+ | $ 0.0944 | $ 2.83 |
100+ | $ 0.084 | $ 8.40 |
500+ | $ 0.0758 | $ 37.90 |
1,000+ | $ 0.0717 | $ 71.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$