EMTEK HSC0805-39NJ-T
| Manufacturer |
EMTEK
Asian Brands |
| Mfr. Part # | HSC0805-39NJ-T |
| LCSC Part # | C251827 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 39nH 500mA 290mΩ 0805 |
| Description | 500mA 39nH ±5% 290mΩ 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0802 | $ 0.08 |
10+ | $ 0.0625 | $ 0.63 |
30+ | $ 0.0537 | $ 1.61 |
100+ | $ 0.047 | $ 4.70 |
500+ | $ 0.0417 | $ 20.85 |
1,000+ | $ 0.0391 | $ 39.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$