JARSON RX1V101M0606
| Manufacturer |
JARSON
Asian Brands |
| Mfr. Part # | RX1V101M0606 |
| LCSC Part # | C25170686 |
| Package | SMD,D6.3xL5.8mm |
| Customer # | |
| Description | 35V ±20% 100uF 260mΩ SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JARSON | |
| Package | SMD,D6.3xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,510
1,510
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0668 | $ 0.67 |
100+ | $ 0.0527 | $ 5.27 |
300+ | $ 0.0456 | $ 13.68 |
1,000+ | $ 0.0403 | $ 40.30 |
5,000+ | $ 0.036 | $ 180.00 |
10,000+ | $ 0.0339 | $ 339.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$