UMW TSV612IDT(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TSV612IDT(UMW) |
| LCSC Part # | C25168922 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Rail-to-rail input/output CMOS operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 30V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 71dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 13mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 12uA | |
| Gain Bandwidth Product | 120kHz | |
| Input Voltage Noise Density | 105nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW TSV61x series single-channel and dual-channel op-amps offer low-voltage, low-power operation with rail-to-rail input and output. The devices also feature ultra-low input bias current and low input offset voltage. The UMW TSV61x consumes only 10μA at 5V while delivering a gain bandwidth product of 120kHz. These characteristics make the TSV61x series ideal for sensor interfaces, battery-powered and portable applications, and active filtering.
Features
- Rail-to-rail input and output
- Low power consumption: typical 10μA at 5V
- Low supply voltage: 1.5V to 5.5V
- Gain bandwidth product: typical 120kHz
- Unity-gain stable
- Low input offset voltage: 800μV maximum (A grade)
- Low input bias current: typical 1pA
- Temperature range: -40℃ to 85℃
Applications
- Battery-powered applications
- Smoke detectors
- Proximity sensors
- Portable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2132 | $ 1.07 |
| 50+ | $ 0.1674 | $ 8.37 |
| 150+ | $ 0.1478 | $ 22.17 |
| 500+ | $ 0.1233 | $ 61.65 |
| 2,500+ | $ 0.1124 | $ 281.00 |
| 5,000+ | $ 0.1059 | $ 529.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 30V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 71dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 13mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 12uA | |
| Gain Bandwidth Product | 120kHz | |
| Input Voltage Noise Density | 105nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW TSV61x series single-channel and dual-channel op-amps offer low-voltage, low-power operation with rail-to-rail input and output. The devices also feature ultra-low input bias current and low input offset voltage. The UMW TSV61x consumes only 10μA at 5V while delivering a gain bandwidth product of 120kHz. These characteristics make the TSV61x series ideal for sensor interfaces, battery-powered and portable applications, and active filtering.
Features
- Rail-to-rail input and output
- Low power consumption: typical 10μA at 5V
- Low supply voltage: 1.5V to 5.5V
- Gain bandwidth product: typical 120kHz
- Unity-gain stable
- Low input offset voltage: 800μV maximum (A grade)
- Low input bias current: typical 1pA
- Temperature range: -40℃ to 85℃
Applications
- Battery-powered applications
- Smoke detectors
- Proximity sensors
- Portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



