JNJOPTO JNJ-E-TO56F1G-450080-2P3L6.5-J1
| Manufacturer |
JNJOPTO
Asian Brands |
| MPN | JNJ-E-TO56F1G-450080-2P3L6.5-J1 |
| LCSC Part # | C25168877 |
| Packaging | TO-56 |
| Customer # | |
| Key Attributes | Blue-light-emitting glass tube cap |
| Description | 450nm 30mA TO-56 Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Packaging | TO-56 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
107
107
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 4.4652 | $ 4.47 |
10+ | $ 3.8172 | $ 38.17 |
30+ | $ 3.4319 | $ 102.96 |
100+ | $ 3.0418 | $ 304.18 |
500+ | $ 2.8629 | $ 1431.45 |
1,000+ | $ 2.7807 | $ 2780.70 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$