SJK 7U12000E20UCG
| Manufacturer |
SJK
Asian Brands |
| Mfr. Part # | 7U12000E20UCG |
| LCSC Part # | C251604 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 20pF SMD |
| Description | Crystal 12MHz ±10ppm 20pF SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,260 
1,260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0878 | $ 0.44 |
50+ | $ 0.0689 | $ 3.45 |
150+ | $ 0.0594 | $ 8.91 |
500+ | $ 0.0523 | $ 26.15 |
3,000+ | $ 0.0459 | $ 137.70 |
6,000+ | $ 0.043 | $ 258.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$