LGE DTA123JCA
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | DTA123JCA |
| LCSC Part # | C25135115 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Digital Transistor(PNP) |
| Description | 80@10mA,5V 200mW 100mA SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | LGE | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,900 
4,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0248 $ 0.0224 | $ 0.45 |
200+ | $ 0.0193 $ 0.0174 | $ 3.48 |
600+ | $ 0.0163 $ 0.0147 | $ 8.82 |
3,000+ | $ 0.0145 $ 0.0131 | $ 39.30 |
9,000+ | $ 0.0129 $ 0.0117 | $ 105.30 |
21,000+ | $ 0.012 $ 0.0108 | $ 226.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$