Slkor SL3407
| Manufacturer | SlkorAsian Brands |
| MPN | SL3407 |
| LCSC Part # | C251152 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 12.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -30V, ID = -4.1A
- RDS(ON) < 95 mΩ at VGS = -4.5V
- RDS(ON) < 65 mΩ at VGS = -10V
- High power and current handling capability
- Lead-free
- Surface mount package
Applications
AI Translation
- PWM applications
- Load switching
- Power management
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0557 | $ 0.56 |
| 100+ | $ 0.0463 | $ 4.63 |
| 300+ | $ 0.0415 | $ 12.45 |
| 3,000+ | $ 0.0376 | $ 112.80 |
| 6,000+ | $ 0.0348 | $ 208.80 |
| 9,000+ | $ 0.0334 | $ 300.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 12.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -30V, ID = -4.1A
- RDS(ON) < 95 mΩ at VGS = -4.5V
- RDS(ON) < 65 mΩ at VGS = -10V
- High power and current handling capability
- Lead-free
- Surface mount package
Applications
AI Translation
- PWM applications
- Load switching
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



