BOURNS MF-NSMF025/24X-2
| Manufacturer | |
| Mfr. Part # | MF-NSMF025/24X-2 |
| LCSC Part # | C25110337 |
| Package | 1206 |
| Customer # | |
| Description | 24V 250mA 80A 500mA 1206 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.679 | $ 0.68 |
10+ | $ 0.554 | $ 5.54 |
30+ | $ 0.4908 | $ 14.72 |
100+ | $ 0.4275 | $ 42.75 |
500+ | $ 0.3905 | $ 195.25 |
1,000+ | $ 0.3719 | $ 371.90 |
Standard Packaging 5/Full
Reel | ||
Better price for more quantity?
$