LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UCY2C101MHD product image
  • UCY2C101MHD thumbnail 1
  • UCY2C101MHD thumbnail 2
  • UCY2C101MHD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UCY2C101MHDRoHS

Manufacturer
MPN
UCY2C101MHD
LCSC Part #
C251028
Packaging
Through Hole,D12.5xL20mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 160V TH
Datasheetpdf iconNichicon UCY2C101MHD
In-Stock: 11
11 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.459$ 0.46
10+$ 0.3662$ 3.66
30+$ 0.3272$ 9.82
100+$ 0.2767$ 27.67
500+$ 0.2556$ 127.80
1,000+$ 0.2426$ 242.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D12.5xL20mm
Tolerance±20%
Voltage Rating160V
Lifetime12000hrs@105℃
Capacitance100uF
Ripple Current645mA@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)20mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece