LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UVY1E472MHD product image
  • UVY1E472MHD thumbnail 1
  • UVY1E472MHD thumbnail 2
  • UVY1E472MHD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UVY1E472MHDRoHS

Manufacturer
MPN
UVY1E472MHD
LCSC Part #
C250993
Packaging
Through Hole,D16xL25mm
Customer #
Key Attributes
CAP ALUM 4700uF ±20% 25V TH
Datasheetpdf iconNichicon UVY1E472MHD
In-Stock: 306
306 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0059$ 1.01
10+$ 0.8154$ 8.15
30+$ 0.721$ 21.63
100+$ 0.6267$ 62.67
500+$ 0.5713$ 285.65
1,000+$ 0.542$ 542.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D16xL25mm
Tolerance±20%
Voltage Rating25V
Lifetime1000hrs@105℃
Capacitance4700uF
Ripple Current1.57A@120Hz
Pin Spacing7.5mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece