Nichicon UHW1E102MPD
| Manufacturer | |
| MPN | UHW1E102MPD |
| LCSC Part # | C250871 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 25V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 2.5A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5326 | $ 0.53 |
| 10+ | $ 0.427 | $ 4.27 |
| 30+ | $ 0.3817 | $ 11.45 |
| 100+ | $ 0.3259 | $ 32.59 |
| 500+ | $ 0.3003 | $ 150.15 |
| 1,000+ | $ 0.2852 | $ 285.20 |
| 2,000+ | $ 0.2822 | $ 564.40 |
| 4,000+ | $ 0.2807 | $ 1122.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 2.5A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
