Senba Sensing Tech SMD1206-30
| Manufacturer | Senba Sensing TechAsian Brands |
| MPN | SMD1206-30 |
| LCSC Part # | C250857 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | Environmentally friendly photosensitive sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Senba Sensing Tech | |
| Packaging | 1206 | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -25℃~+80℃ | |
| Features | Spectral correction/filtering |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,635
1,635 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1015 | $ 0.51 |
| 50+ | $ 0.0792 | $ 3.96 |
| 150+ | $ 0.068 | $ 10.20 |
| 500+ | $ 0.0596 | $ 29.80 |
| 3,000+ | $ 0.0528 | $ 158.40 |
| 6,000+ | $ 0.0495 | $ 297.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Senba Sensing Tech | |
| Packaging | 1206 | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -25℃~+80℃ | |
| Features | Spectral correction/filtering |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C250857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



