FUDAN MICRO FM25Q16A-SO-U-G
| Manufacturer |
FUDAN MICRO
Asian Brands |
| Mfr. Part # | FM25Q16A-SO-U-G |
| LCSC Part # | C250849 |
| Package | SOIC-8 |
| Customer # | |
| Description | 2.7V~3.6V 104MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2216 | $ 1.11 |
50+ | $ 0.1749 | $ 8.75 |
150+ | $ 0.1549 | $ 23.24 |
500+ | $ 0.13 | $ 65.00 |
2,500+ | $ 0.1189 | $ 297.25 |
5,000+ | $ 0.1122 | $ 561.00 |
Standard Packaging 2500/Full
Reel | ||