SHOUDING SD6210A
| Manufacturer |
SHOUDING
Asian Brands |
| Mfr. Part # | SD6210A |
| LCSC Part # | C250809 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Low Noise Regulated Charge Pump DC/DC Converter |
| Description | 1.2MHz boost converter 250mA 4.8V~5.2V SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SHOUDING | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now