RICHTEK RT9284A-20GJ6E
| Manufacturer | |
| Mfr. Part # | RT9284A-20GJ6E |
| LCSC Part # | C250540 |
| Package | TSOT-23-6 |
| Customer # | |
| Key Attributes | Tiny Package, High Performance, Constant Current Switching Regulator for White LED |
| Description | 1.2MHz Boost 1 2.7V~5.5V TSOT-23-6 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RICHTEK | |
| Package | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,100 
2,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3897 | $ 1.95 |
50+ | $ 0.3062 | $ 15.31 |
150+ | $ 0.2704 | $ 40.56 |
500+ | $ 0.2257 | $ 112.85 |
3,000+ | $ 0.2058 | $ 617.40 |
6,000+ | $ 0.1939 | $ 1163.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$