KOA RN73R2ATTD4122F50
| Manufacturer | |
| Mfr. Part # | RN73R2ATTD4122F50 |
| LCSC Part # | C2503751 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 41.2kΩ ±1% 125mW 0805 |
| Description | 125mW 41.2kΩ ±50ppm/℃ Thin Film Resistor ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0488 | $ 0.05 |
10+ | $ 0.0391 | $ 0.39 |
30+ | $ 0.0343 | $ 1.03 |
100+ | $ 0.0307 | $ 3.07 |
500+ | $ 0.0278 | $ 13.90 |
1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging 5000/Full
Reel | ||