JNJOPTO JNJ-L-D5050NW120-36545X4-SL-G1
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-D5050NW120-36545X4-SL-G1 |
| LCSC Part # | C25011978 |
| Package | SMD5050-8P |
| Customer # | |
| Key Attributes | 5050 series UV LED devices |
| Description | 5V 1.3W 700mA 365nm 3.8V SMD5050-8P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Package | SMD5050-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4358 | $ 3.44 |
10+ | $ 2.9368 | $ 29.37 |
30+ | $ 2.6408 | $ 79.22 |
100+ | $ 2.3417 | $ 234.17 |
500+ | $ 2.2022 | $ 1101.10 |
1,000+ | $ 2.1402 | $ 2140.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$