CHIPSENSE AN3V 20 PB50
| Manufacturer |
CHIPSENSE
Asian Brands |
| Mfr. Part # | AN3V 20 PB50 |
| LCSC Part # | C25011971 |
| Package | Through Hole |
| Customer # | |
| Description | 5V -50A~+50A 40mV/A Through Hole Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CHIPSENSE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
156
156
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2742 | $ 3.27 |
10+ | $ 3.109 | $ 31.09 |
30+ | $ 3.0101 | $ 90.30 |
90+ | $ 2.9113 | $ 262.02 |
540+ | $ 2.865 | $ 1547.10 |
990+ | $ 2.8433 | $ 2814.87 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$