XUNPU SIM-121-KT3
| Manufacturer | XUNPUAsian Brands |
| MPN | SIM-121-KT3 |
| LCSC Part # | C25011959 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN NANO SIM CARD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XUNPU | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 3mm | |
| Supplementary Features | - | |
| Card Detection | With Card Detect | |
| Connector Type | Tray | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5648$ 0.5366 | $ 0.54 |
| 10+ | $ 0.4541$ 0.4314 | $ 4.31 |
| 30+ | $ 0.4004$ 0.3804 | $ 11.41 |
| 100+ | $ 0.3451$ 0.3279 | $ 32.79 |
| 500+ | $ 0.3125$ 0.2969 | $ 148.45 |
| 1,000+ | $ 0.2963$ 0.2815 | $ 281.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XUNPU | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 3mm | |
| Supplementary Features | - | |
| Card Detection | With Card Detect | |
| Connector Type | Tray | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



