Lelon OVK271M1DTR-0812
| Manufacturer | LelonAsian Brands |
| MPN | OVK271M1DTR-0812 |
| LCSC Part # | C250069 |
| Packaging | SMD,D8xL12mm |
| Customer # | |
| Key Attributes | 270uF 20V 4A@100kHz ±20% SMD,D8xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 20V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | 4A@100kHz | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 378
378 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4289 | $ 0.43 |
| 10+ | $ 0.339 | $ 3.39 |
| 30+ | $ 0.3004 | $ 9.01 |
| 100+ | $ 0.2522 | $ 25.22 |
| 400+ | $ 0.2314 | $ 92.56 |
| 800+ | $ 0.2185 | $ 174.80 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



