Lelon VZH681M1VTR-1316
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | VZH681M1VTR-1316 |
| LCSC Part # | C249957 |
| Package | SMD,D12.5xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 35V SMD |
| Description | 680uF ±20% 35V Aluminum Electrolytic Capacitors 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D12.5xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
805 
805
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5095 | $ 0.51 |
10+ | $ 0.4152 | $ 4.15 |
30+ | $ 0.3743 | $ 11.23 |
200+ | $ 0.2721 | $ 54.42 |
400+ | $ 0.2485 | $ 99.40 |
1,000+ | $ 0.2359 | $ 235.90 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$