Lelon VE-4R7M1VTR-0405
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | VE-4R7M1VTR-0405 |
| LCSC Part # | C249557 |
| Package | SMD,D4xL5.3mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 35V SMD |
| Description | 4.7uF ±20% 35V Aluminum Electrolytic Capacitors 2000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D4xL5.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0565 | $ 0.57 |
100+ | $ 0.0456 | $ 4.56 |
300+ | $ 0.0401 | $ 12.03 |
2,000+ | $ 0.036 | $ 72.00 |
4,000+ | $ 0.0327 | $ 130.80 |
10,000+ | $ 0.0311 | $ 311.00 |
Standard Packaging 2000/Full
Reel | ||