Lelon VE-471M1HTR-1316
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | VE-471M1HTR-1316 |
| LCSC Part # | C249547 |
| Package | SMD,D12.5xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 50V SMD |
| Description | 470uF ±20% 50V Aluminum Electrolytic Capacitors 2000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D12.5xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
410 
410
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3858 | $ 0.39 |
10+ | $ 0.2999 | $ 3.00 |
30+ | $ 0.2624 | $ 7.87 |
200+ | $ 0.2156 | $ 43.12 |
400+ | $ 0.1953 | $ 78.12 |
1,000+ | $ 0.1828 | $ 182.80 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$