Lelon VE-100M2ATR-0806
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | VE-100M2ATR-0806 |
| LCSC Part # | C249458 |
| Package | SMD,D8xL6.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 100V SMD |
| Description | 10uF ±20% 100V Aluminum Electrolytic Capacitors 2000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D8xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
6,985 
6,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1039 | $ 0.52 |
50+ | $ 0.0823 | $ 4.12 |
150+ | $ 0.0715 | $ 10.73 |
1,000+ | $ 0.0634 | $ 63.40 |
2,000+ | $ 0.0569 | $ 113.80 |
5,000+ | $ 0.0537 | $ 268.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$