NUVOTON NPCA110BA0YX
| Manufacturer | NUVOTONAsian Brands |
| MPN | NPCA110BA0YX |
| LCSC Part # | C249432 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Audio Enhancing Engine and CODEC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | NUVOTON | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.13V~3.47V | |
| Type | Encoder/decoder | |
| Interface | I2C;I2S | |
| Features | Built-in phase-locked loop;Master-slave clock negotiation;On-chip digital gain | |
| Sampling Rate | 44.1kHz;48kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NPCA110B device is a member of Sound Enhancing family optimized for low cost TV, portable devices such as docking stations for MP3-players and mobile phones, Multi-Media speakers, PC monitor speakers and Boom boxes. The NPCA110B integrates Waves MaxxAudio-3 Lite sound enhancement algorithms. These are proprietary, patented, psychoacoustic algorithms that compensate for the acoustic limitations of small CE devices. MaxxAudio-3 Lite algorithms enable reproduction of rich content, with a wide dynamic range and a full frequency range, on a limited audio system. For low-frequency reproduction, MaxxBass uses a patented psychoacoustic technique to create a perceived low bass, which can be extended up to 1.5 octaves lower than the original. This technique reproduces full and rich sounding bass tones. Power handling is done by MaxxVolume, which utilizes the power amplifiers and speakers to their full extent yet avoids clipping and distortion. The MaxxAudio-3 Lite software suite provides an additional algorithm to design a resonance-free audio system: MaxxEQ provides a flexible equalizer with 10 bands.
Features
- The NPCA110B enables digital control over the volume and bass, replacing traditional analog potentiometers.
- High-performance, 24-bit audio enhancing engine preprogrammed with Waves MaxxAudio-3 Lite algorithms
- Optional Audio ADC
- Optional Audio DAC
- Digital I/O and other features for high-performance audio systems
- The MaxxAudio Graphical User Interface (GUI) enables sound engineers to easily tune the device and customize presettings for different audio products.
- Improves audio quality for low-performance speakers
- System-level BOM savings
- Stereo operation
- I2C controlled
- 24-bit accuracy
- Audio algorithms: MAXXBASS, MAXXEQ, MAXXVOLUME
- Synchronous Serial Interface (SSI): Compatible with I2S, Master and slave timing support
- I2C Interface: Compliant with I2C-BUS Specification Revision 1.0, 1992, Master or slave interface, Supports 7-bit address mode
- MaxxVolume is an all-in-one volume control, with High-Level Compression to increase RMS levels, Low-Level Compression to increase the clarity of soft sounds, Noise Gating to eliminate signal and system noise, and Leveling to smooth out volume levels.
- Strap Input Controlled Operating Modes: PLL reference clock select (REF strap), Test mode select (nTEST strap), I2C master or slave select (I2CMS strap), Boot options: ROM code operation, Loadable algorithms for new functions or ROM code patching
Applications
- Low cost TV
- Portable devices such as docking stations for MP3-players and mobile phones
- Multi-Media speakers
- PC monitor speakers
- Boom boxes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7906 | $ 3.79 |
| 10+ | $ 3.3739 | $ 33.74 |
| 30+ | $ 3.1135 | $ 93.41 |
| 100+ | $ 2.6643 | $ 266.43 |
| 490+ | $ 2.5439 | $ 1246.51 |
| 980+ | $ 2.4902 | $ 2440.40 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | NUVOTON | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.13V~3.47V | |
| Type | Encoder/decoder | |
| Interface | I2C;I2S | |
| Features | Built-in phase-locked loop;Master-slave clock negotiation;On-chip digital gain | |
| Sampling Rate | 44.1kHz;48kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NPCA110B device is a member of Sound Enhancing family optimized for low cost TV, portable devices such as docking stations for MP3-players and mobile phones, Multi-Media speakers, PC monitor speakers and Boom boxes. The NPCA110B integrates Waves MaxxAudio-3 Lite sound enhancement algorithms. These are proprietary, patented, psychoacoustic algorithms that compensate for the acoustic limitations of small CE devices. MaxxAudio-3 Lite algorithms enable reproduction of rich content, with a wide dynamic range and a full frequency range, on a limited audio system. For low-frequency reproduction, MaxxBass uses a patented psychoacoustic technique to create a perceived low bass, which can be extended up to 1.5 octaves lower than the original. This technique reproduces full and rich sounding bass tones. Power handling is done by MaxxVolume, which utilizes the power amplifiers and speakers to their full extent yet avoids clipping and distortion. The MaxxAudio-3 Lite software suite provides an additional algorithm to design a resonance-free audio system: MaxxEQ provides a flexible equalizer with 10 bands.
Features
- The NPCA110B enables digital control over the volume and bass, replacing traditional analog potentiometers.
- High-performance, 24-bit audio enhancing engine preprogrammed with Waves MaxxAudio-3 Lite algorithms
- Optional Audio ADC
- Optional Audio DAC
- Digital I/O and other features for high-performance audio systems
- The MaxxAudio Graphical User Interface (GUI) enables sound engineers to easily tune the device and customize presettings for different audio products.
- Improves audio quality for low-performance speakers
- System-level BOM savings
- Stereo operation
- I2C controlled
- 24-bit accuracy
- Audio algorithms: MAXXBASS, MAXXEQ, MAXXVOLUME
- Synchronous Serial Interface (SSI): Compatible with I2S, Master and slave timing support
- I2C Interface: Compliant with I2C-BUS Specification Revision 1.0, 1992, Master or slave interface, Supports 7-bit address mode
- MaxxVolume is an all-in-one volume control, with High-Level Compression to increase RMS levels, Low-Level Compression to increase the clarity of soft sounds, Noise Gating to eliminate signal and system noise, and Leveling to smooth out volume levels.
- Strap Input Controlled Operating Modes: PLL reference clock select (REF strap), Test mode select (nTEST strap), I2C master or slave select (I2CMS strap), Boot options: ROM code operation, Loadable algorithms for new functions or ROM code patching
Applications
- Low cost TV
- Portable devices such as docking stations for MP3-players and mobile phones
- Multi-Media speakers
- PC monitor speakers
- Boom boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



