STE S10B1E102KN0B0S0N0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | S10B1E102KN0B0S0N0 |
| LCSC Part # | C249176 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP CER 1nF 3kV Y5P TH |
| Description | 1nF ±10% 3kV Ceramic Capacitor Through Hole P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4,350 
4,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0616 | $ 0.62 |
100+ | $ 0.0496 | $ 4.96 |
500+ | $ 0.0436 | $ 21.80 |
1,000+ | $ 0.0392 | $ 39.20 |
5,000+ | $ 0.0356 | $ 178.00 |
10,000+ | $ 0.0338 | $ 338.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$