Kyocera AVX TCJB157M006R0070
| Manufacturer | |
| Mfr. Part # | TCJB157M006R0070 |
| LCSC Part # | C24904 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 150uF ±20% 6.3V CASE-B-3528-21(mm) |
| Description | 150uF ±20% 6.3V Tantalum Capacitors 70mΩ@100kHz CASE-B-3528-21(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
17
17
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1495 | $ 1.15 |
10+ | $ 0.9685 | $ 9.69 |
30+ | $ 0.878 | $ 26.34 |
100+ | $ 0.7875 | $ 78.75 |
500+ | $ 0.6335 | $ 316.75 |
1,000+ | $ 0.605 | $ 605.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$