LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS TPSMD24A product image
Images for reference only

Littelfuse/IXYS TPSMD24ARoHS

Manufacturer
MPN
TPSMD24A
LCSC Part #
C24903705
Packaging
DO-214AB
Customer #
Key Attributes
TVS DIODE 24VWM 38.9VC DO-214AB
Datasheetpdf iconLittelfuse/IXYS TPSMD24A
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6657$ 0.67
10+$ 0.6511$ 6.51
30+$ 0.6413$ 19.24
100+$ 0.6315$ 63.15
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse/IXYS
PackagingDO-214AB
Clamping Voltage38.9V
Peak Pulse Current (Ipp)77.1A
Peak Pulse Power Dissipation (Ppp)3kW@10/1000us
Voltage - Breakdown29.5V
typeTVS
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPSMD series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • High-reliability applications, AEC-Q101 automotive-grade qualified
  • SMT package with minimal PCB footprint
  • Low-profile package
  • Typical failure mode: short circuit under overvoltage or overcurrent conditions
  • Whisker testing per JEDEC standards
  • Compliant with JESD201A Table 4a and 4c
  • ESD protection per IEC-61000-4-2: 30kV (air), 30kV (contact)
  • EFT protection for data lines per IEC 61000-4-4
  • Built-in stress relief structure
  • Glass-passivated chip junction
  • Peak pulse power capability of 3000W at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time: 0V to minimum breakdown voltage VBR, typical <1.0ps
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical reverse current IR ≤ 2μA at reverse standoff voltage VR > 10V
  • High-temperature solderability guaranteed: terminals withstand 260°C for 10 seconds
  • UL-recognized compound, V-0 flammability rating
  • MSL Level 1 per J-STD-020, high-temperature solderability guaranteed
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant
  • Lead-free E3 denotes second-level interconnect lead-free, terminal finish material: tin (Sn) (IPC/JEDEC J-STD-609A.01)
  • Active clamp support

Applications

AI Translation
  • TVS components are ideal for protecting I/O interfaces, VCC buses, and other susceptible circuits in telecommunications, computing, industrial, and consumer electronics applications.