LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP4310AMTR-G1 product image
  • AP4310AMTR-G1 thumbnail 1
  • AP4310AMTR-G1 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

DIODES AP4310AMTR-G1RoHS

Manufacturer
MPN
AP4310AMTR-G1
LCSC Part #
C24898
Packaging
SOP-8
Customer #
Key Attributes
DUAL OPAMP AND VOLTAGE REFERENCE
Datasheetpdf iconDIODES AP4310AMTR-G1
In-Stock: 35,220
35,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2049$ 1.02
50+$ 0.1629$ 8.15
150+$ 0.1449$ 21.74
500+$ 0.1224$ 61.20
2,500+$ 0.099$ 247.50
4,000+$ 0.093$ 372.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerDIODES
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate500V/ms
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current150nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current150uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply3V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The AP4310A is a monolithic IC specifically designed to regulate the output current and voltage levels of switching battery chargers and power supplies. The device contains two Op Amps and a 2.5V precision shunt voltage reference. Op Amp 1 is designed for voltage control with its noninverting input internally connected to the output of the shunt regulator. Op Amp 2 is for current control with both inputs uncommitted. The IC offers the power converter designer a control solution that features increased precision with a corresponding reduction in system complexity and cost. The AP4310A is available in SO - 8 package.

Features

AI Translation
  • Input Offset Voltage: 0.5mV
  • Supply Current: 75μA per OP Amp at 5.0V Supply Voltage
  • Unity Gain Bandwidth: 1MHz
  • Output Voltage Swing: 0 to VCC - 1.5V
  • Power Supply Range: 3 to 36V
  • Fixed Output Voltage Reference: 2.5V
  • Reference Voltage Tolerance: ±0.4%
  • Sink Current Capability: 0.05 to 80mA
  • Typical Output Impedance: 0.2Ω
  • Totally Lead - free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Battery Charger
  • Switching Power Supply