Tak Cheong MMSZ12VCW
| Manufacturer |
Tak Cheong
Asian Brands |
| Mfr. Part # | MMSZ12VCW |
| LCSC Part # | C248761 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 500mW SOD-123 |
| Description | Zener Diode Independent 12V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Tak Cheong | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0188 | $ 0.19 |
100+ | $ 0.0147 | $ 1.47 |
300+ | $ 0.0124 | $ 3.72 |
1,500+ | $ 0.011 | $ 16.50 |
4,500+ | $ 0.0098 | $ 44.10 |
10,500+ | $ 0.0092 | $ 96.60 |
19,500+ | $ 0.0091 | $ 177.45 |
40,500+ | $ 0.009 | $ 364.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$