3PEAK TP2121-TR
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | TP2121-TR |
| LCSC Part # | C248708 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.8V, 600nA Nanopower, Rail-to-Rail Input/Output Op-amps |
| Description | 0.001pA 1 10V/ms 18kHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,275
5,275
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4063 | $ 2.03 |
50+ | $ 0.3152 | $ 15.76 |
150+ | $ 0.2688 | $ 40.32 |
500+ | $ 0.2336 | $ 116.80 |
3,000+ | $ 0.2064 | $ 619.20 |
6,000+ | $ 0.192 | $ 1152.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$